
DB207S | |
|---|---|
DigiKey Part Number | 5399-DB207STR-ND - Tape & Reel (TR) 5399-DB207SCT-ND - Cut Tape (CT) 5399-DB207SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB207S |
Description | BRIDGE RECT 1PHASE 1KV 2A MB-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MB-F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,20123 Kč | 1 801,85 Kč |
| 3 000 | 1,06866 Kč | 3 205,98 Kč |
| 4 500 | 1,00095 Kč | 4 504,27 Kč |
| 7 500 | 0,92478 Kč | 6 935,85 Kč |
| 10 500 | 0,87964 Kč | 9 236,22 Kč |
| 15 000 | 0,83571 Kč | 12 535,65 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





