
ABS210 | |
|---|---|
DigiKey Part Number | 5272-ABS210TR-ND - Tape & Reel (TR) 5272-ABS210CT-ND - Cut Tape (CT) 5272-ABS210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS210 |
Description | 2A SURFACE MOUNT GLASS PASSIVATE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer EVVO | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS20M | Taiwan Semiconductor Corporation | 43 632 | 1801-ABS20MCT-ND | 0,64000 Kč | Parametric Equivalent |
| ABS210-13 | Diodes Incorporated | 3 364 | ABS210-13DICT-ND | 0,44000 Kč | Parametric Equivalent |
| DB207S | SMC Diode Solutions | 429 | 1655-DB207SCT-ND | 0,37000 Kč | Parametric Equivalent |
| DB207S | Shenzhen Slkormicro Semicon Co., Ltd. | 6 764 | 5399-DB207SCT-ND | 0,21000 Kč | Parametric Equivalent |
| DB207S | HY Electronic (Cayman) Limited, Taiwan Branch | 10 | 4024-DB207STR-ND | 0,43800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57862 Kč | 789,31 Kč |
| 1 000 | 1,39301 Kč | 1 393,01 Kč |
| 2 000 | 1,23626 Kč | 2 472,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06619 Kč | 5 330,95 Kč |
| 10 000 | 0,96085 Kč | 9 608,50 Kč |
| 15 000 | 0,90711 Kč | 13 606,65 Kč |
| 25 000 | 0,84669 Kč | 21 167,25 Kč |
| 35 000 | 0,81090 Kč | 28 381,50 Kč |
| 50 000 | 0,77609 Kč | 38 804,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








