Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB207S

DigiKey Part Number
5399-DB207STR-ND - Tape & Reel (TR)
5399-DB207SCT-ND - Cut Tape (CT)
5399-DB207SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB207S
Description
BRIDGE RECT 1PHASE 1KV 2A MB-F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MB-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
MB-F
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,19100 Kč31,91 Kč
1001,98540 Kč198,54 Kč
5001,45322 Kč726,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,19307 Kč1 789,61 Kč
3 0001,06141 Kč3 184,23 Kč
4 5000,99416 Kč4 473,72 Kč
7 5000,91850 Kč6 888,75 Kč
10 5000,87367 Kč9 173,53 Kč
15 0000,83003 Kč12 450,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč