Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS210-13

DigiKey Part Number
ABS210-13DITR-ND - Tape & Reel (TR)
ABS210-13DICT-ND - Cut Tape (CT)
ABS210-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS210-13
Description
BRIDGE RECT 1PHASE 1KV 2A 4-SOPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
Datasheet
 Datasheet
EDA/CAD Models
ABS210-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SOPA
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS20MDiotec Semiconductor1334878-ABS20MCT-ND0,32000 KčSimilar
ABS210SMC Diode Solutions14 0751655-ABS210CT-ND0,37000 KčSimilar
In-Stock: 3 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23110 Kč423,11 Kč
5003,16944 Kč1 584,72 Kč
1 0002,82675 Kč2 826,75 Kč
2 0002,53772 Kč5 075,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,22457 Kč11 122,85 Kč
10 0002,03080 Kč20 308,00 Kč
15 0001,93207 Kč28 981,05 Kč
25 0001,82109 Kč45 527,25 Kč
35 0001,75537 Kč61 437,95 Kč
50 0001,69149 Kč84 574,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč