
ABS210-13 | |
|---|---|
DigiKey Part Number | ABS210-13DITR-ND - Tape & Reel (TR) ABS210-13DICT-ND - Cut Tape (CT) ABS210-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS210-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA |
Datasheet | Datasheet |
EDA/CAD Models | ABS210-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SOPA |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,16944 Kč | 1 584,72 Kč |
| 1 000 | 2,82675 Kč | 2 826,75 Kč |
| 2 000 | 2,53772 Kč | 5 075,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,22457 Kč | 11 122,85 Kč |
| 10 000 | 2,03080 Kč | 20 308,00 Kč |
| 15 000 | 1,93207 Kč | 28 981,05 Kč |
| 25 000 | 1,82109 Kč | 45 527,25 Kč |
| 35 000 | 1,75537 Kč | 61 437,95 Kč |
| 50 000 | 1,69149 Kč | 84 574,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










