
ABS2MS_R2_00101 | |
|---|---|
DigiKey Part Number | 3757-ABS2MS_R2_00101TR-ND - Tape & Reel (TR) 3757-ABS2MS_R2_00101CT-ND - Cut Tape (CT) 3757-ABS2MS_R2_00101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS2MS_R2_00101 |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS20M | Taiwan Semiconductor Corporation | 43 632 | 1801-ABS20MCT-ND | 15,75000 Kč | Parametric Equivalent |
| ABS20TM | Diodes Incorporated | 0 | 31-ABS20TM-ND | 2,50261 Kč | Parametric Equivalent |
| ABS210 | EVVO | 4 595 | 5272-ABS210CT-ND | 5,67000 Kč | Parametric Equivalent |
| ABS210-13 | Diodes Incorporated | 3 364 | ABS210-13DICT-ND | 10,92000 Kč | Parametric Equivalent |
| DB207S | SMC Diode Solutions | 429 | 1655-DB207SCT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 500 | 1,56310 Kč | 781,55 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| 2 000 | 1,22377 Kč | 2 447,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09274 Kč | 4 370,96 Kč |
| 8 000 | 0,98239 Kč | 7 859,12 Kč |
| 12 000 | 0,92608 Kč | 11 112,96 Kč |
| 20 000 | 0,86278 Kč | 17 255,60 Kč |
| 28 000 | 0,82526 Kč | 23 107,28 Kč |
| 40 000 | 0,78878 Kč | 31 551,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












