


DF210S-G | |
|---|---|
DigiKey Part Number | 641-DF210S-GTR-ND - Tape & Reel (TR) 641-DF210S-GCT-ND - Cut Tape (CT) 641-DF210S-GDKR-ND - Digi-Reel® 641-1350-5-ND |
Manufacturer | |
Manufacturer Product Number | DF210S-G |
Description | BRIDGE RECT 1PHASE 1KV 2A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF210S-G | Comchip Technology | 2 | 641-DF210S-GCT-ND | 21,84000 Kč | Parametric Equivalent |
| ABS20M | Taiwan Semiconductor Corporation | 43 632 | 1801-ABS20MCT-ND | 15,75000 Kč | Parametric Equivalent |
| ABS210 | EVVO | 4 595 | 5272-ABS210CT-ND | 5,67000 Kč | Parametric Equivalent |
| ABS210-13 | Diodes Incorporated | 3 364 | ABS210-13DICT-ND | 10,92000 Kč | Parametric Equivalent |
| DB207S | Shenzhen Slkormicro Semicon Co., Ltd. | 6 764 | 5399-DB207SCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,74372 Kč | 6 743,72 Kč |
| 2 000 | 6,14696 Kč | 12 293,92 Kč |
| 3 000 | 5,84276 Kč | 17 528,28 Kč |
| 5 000 | 5,50089 Kč | 27 504,45 Kč |
| 7 000 | 5,29843 Kč | 37 089,01 Kč |
| 10 000 | 5,10161 Kč | 51 016,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






