
0353621550 | |
|---|---|
DigiKey Part Number | 900-0353621550-ND |
Manufacturer | |
Manufacturer Product Number | 0353621550 |
Description | CONN HEADER VERT 15POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353621550 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.335" (8.51mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.145" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 100 | 13,57520 Kč | 1 357,52 Kč |
| 500 | 12,11584 Kč | 6 057,92 Kč |
| 1 000 | 11,53735 Kč | 11 537,35 Kč |
| 5 000 | 10,29902 Kč | 51 495,10 Kč |
| 10 000 | 9,80781 Kč | 98 078,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











