
OPA2992IDR | |
|---|---|
DigiKey Part Number | 296-OPA2992IDRTR-ND - Tape & Reel (TR) 296-OPA2992IDRCT-ND - Cut Tape (CT) 296-OPA2992IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2992IDR Models |
Category | Voltage - Input Offset 210 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 32V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,14300 Kč | 421,43 Kč |
| 25 | 38,52720 Kč | 963,18 Kč |
| 100 | 34,55430 Kč | 3 455,43 Kč |
| 250 | 32,65944 Kč | 8 164,86 Kč |
| 500 | 31,91360 Kč | 15 956,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,41750 Kč | 88 252,50 Kč |
| 6 000 | 28,84950 Kč | 173 097,00 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |






