
TLV9362IDR | |
|---|---|
DigiKey Part Number | 296-TLV9362IDRTR-ND - Tape & Reel (TR) 296-TLV9362IDRCT-ND - Cut Tape (CT) 296-TLV9362IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9362IDR |
Description | DUAL, 40-V, 10-MHZ OPERATIONAL A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9362IDR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 400 µV |
Series | Current - Supply 2.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10.6 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 25 | 19,97320 Kč | 499,33 Kč |
| 100 | 17,70970 Kč | 1 770,97 Kč |
| 250 | 16,63040 Kč | 4 157,60 Kč |
| 500 | 15,97990 Kč | 7 989,95 Kč |
| 1 000 | 15,77433 Kč | 15 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,78294 Kč | 44 348,82 Kč |
| 6 000 | 14,45929 Kč | 86 755,74 Kč |
| 9 000 | 14,29721 Kč | 128 674,89 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



