Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB2010S

DigiKey Part Number
4786-LB2010STR-ND - Tape & Reel (TR)
4786-LB2010SCT-ND - Cut Tape (CT)
4786-LB2010SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB2010S
Description
BRIDGE RECT 1PHASE 1KV 2A ABF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Good-Ark Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
ABF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,02700 Kč60,27 Kč
1003,80200 Kč380,20 Kč
5002,83844 Kč1 419,22 Kč
1 0002,52706 Kč2 527,06 Kč
2 0002,26470 Kč4 529,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,04374 Kč8 174,96 Kč
8 0001,85768 Kč14 861,44 Kč
12 0001,76285 Kč21 154,20 Kč
20 0001,65626 Kč33 125,20 Kč
28 0001,59313 Kč44 607,64 Kč
40 0001,53176 Kč61 270,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč