Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSABS210

DigiKey Part Number
4786-GSABS210TR-ND - Tape & Reel (TR)
4786-GSABS210CT-ND - Cut Tape (CT)
4786-GSABS210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSABS210
Description
BRIDGE RECTIFIER, GENERAL PURPOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Good-Ark Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
ABS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
103,65000 Kč36,50 Kč
1002,27740 Kč227,74 Kč
5001,67512 Kč837,56 Kč
1 0001,47949 Kč1 479,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23006 Kč3 690,18 Kč
6 0001,10416 Kč6 624,96 Kč
9 0001,03992 Kč9 359,28 Kč
15 0000,96768 Kč14 515,20 Kč
21 0000,92488 Kč19 422,48 Kč
30 0000,88326 Kč26 497,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč