Bridge Rectifier Single Phase Standard 1 kV Through Hole DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB207

DigiKey Part Number
3372-DB207TR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
DB207
Description
BRIDGE RECT 1PHASE 1KV 2A DB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
MDD
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-EDIP (0.321", 8.15mm)
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
DB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,05184 Kč77 629,60 Kč
Unit Price without VAT:31,05184 Kč
Unit Price with VAT:37,57273 Kč