Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF210-G

DigiKey Part Number
641-1343-5-ND
Manufacturer
Manufacturer Product Number
DF210-G
Description
BRIDGE RECT 1PHASE 1KV 2A 4-DF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
4-DF
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 853
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
5010,41500 Kč520,75 Kč
1009,21390 Kč921,39 Kč
5007,10068 Kč3 550,34 Kč
1 0006,41972 Kč6 419,72 Kč
2 0005,84658 Kč11 693,16 Kč
5 0005,22594 Kč26 129,70 Kč
10 0004,84241 Kč48 424,10 Kč
50 0004,19960 Kč209 980,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč