Bridge Rectifier Single Phase Standard 1 kV Through Hole WOM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W10

DigiKey Part Number
3372-2W10-ND
Manufacturer
MDD
Manufacturer Product Number
2W10
Description
BRIDGE RECT 1PHASE 1KV 83MA WOM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole WOM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
83 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOM
Supplier Device Package
WOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 00011,73368 Kč23 467,36 Kč
Unit Price without VAT:11,73368 Kč
Unit Price with VAT:14,19775 Kč