
2W10 | |
|---|---|
DigiKey Part Number | 4491-2W10-ND |
Manufacturer | |
Manufacturer Product Number | 2W10 |
Description | BRIDGE DIODE 2A, 1000V, WOM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase (Braking) Standard 1000 V Through Hole WOB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1000 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 500 | 3,56966 Kč | 1 784,83 Kč |
| 1 000 | 2,93972 Kč | 2 939,72 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




