
2W10G-E4/51 | |
|---|---|
DigiKey Part Number | 2W10G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 2W10G-E4/51 |
Description | BRIDGE RECT 1PHASE 1KV 2A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | 2W10G-E4/51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 500 | 11,72948 Kč | 5 864,74 Kč |
| 1 000 | 10,69890 Kč | 10 698,90 Kč |
| 3 000 | 9,38989 Kč | 28 169,67 Kč |
| 6 000 | 8,73111 Kč | 52 386,66 Kč |
| 12 000 | 8,17746 Kč | 98 129,52 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |





