Bridge Rectifier Single Phase Standard 1 kV Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2W10

DigiKey Part Number
5272-2W10-ND
Manufacturer
Manufacturer Product Number
2W10
Description
SINGLE PHASE 2.0 AMP BRIDGE RECT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,07900 Kč100,79 Kč
1006,48210 Kč648,21 Kč
5004,93034 Kč2 465,17 Kč
1 0004,42932 Kč4 429,32 Kč
2 0004,00758 Kč8 015,16 Kč
5 0003,55072 Kč17 753,60 Kč
10 0003,26821 Kč32 682,10 Kč
50 0002,77387 Kč138 693,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč