
5065-3 | |
|---|---|
DigiKey Part Number | 36-5065-3-ND |
Manufacturer | |
Manufacturer Product Number | 5065-3 |
Description | ROUND SPACER #6 BRASS 1/2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.640" (16.26mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 Kč | 28,25 Kč |
| 10 | 21,20200 Kč | 212,02 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 1 000 | 12,79828 Kč | 12 798,28 Kč |
| 2 500 | 11,59090 Kč | 28 977,25 Kč |
| 5 000 | 10,51772 Kč | 52 588,60 Kč |
| Unit Price without VAT: | 28,25000 Kč |
|---|---|
| Unit Price with VAT: | 34,18250 Kč |









