Inrush Current Limiter 5 Ohms ±20% 3 A 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-005D9

DigiKey Part Number
317-1158-ND
Manufacturer
Manufacturer Product Number
MF72-005D9
Description
ICL 5 OHM 20% 3A 11MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 3 A 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
210 mOhms
Diameter
0.433" (11.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 588
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
58,82000 Kč44,10 Kč
108,14700 Kč81,47 Kč
506,75300 Kč337,65 Kč
1006,23220 Kč623,22 Kč
2505,60312 Kč1 400,78 Kč
5005,16802 Kč2 584,01 Kč
1 0004,76592 Kč4 765,92 Kč
5 0003,94212 Kč19 710,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč