
B72205S0171K111 | |
|---|---|
DigiKey Part Number | 495-6545-2-ND - Tape & Reel (TR) 495-6545-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0171K111 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 5.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0171K101 | TDK | 3 984 | 495-6477-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 25 | 4,08760 Kč | 102,19 Kč |
| 100 | 3,51620 Kč | 351,62 Kč |
| 250 | 3,24344 Kč | 810,86 Kč |
| 500 | 3,07868 Kč | 1 539,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,57649 Kč | 3 864,74 Kč |
| 3 000 | 2,48709 Kč | 7 461,27 Kč |
| 4 500 | 2,44236 Kč | 10 990,62 Kč |
| 7 500 | 2,39274 Kč | 17 945,55 Kč |
| 10 500 | 2,36372 Kč | 24 819,06 Kč |
| 15 000 | 2,33584 Kč | 35 037,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



