
B72205S0171K101 | |
|---|---|
DigiKey Part Number | 495-6477-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0171K101 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0171K101 Models |
Category | Varistor Voltage (Max) 297 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 5.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 25 | 3,10320 Kč | 77,58 Kč |
| 100 | 2,65700 Kč | 265,70 Kč |
| 250 | 2,44508 Kč | 611,27 Kč |
| 500 | 2,31704 Kč | 1 158,52 Kč |
| 1 000 | 2,21214 Kč | 2 212,14 Kč |
| 3 000 | 2,08228 Kč | 6 246,84 Kč |
| 5 000 | 2,03429 Kč | 10 171,45 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

