
MCM1216A-TP | |
|---|---|
DigiKey Part Number | 353-MCM1216A-TPTR-ND - Tape & Reel (TR) 353-MCM1216A-TPCT-ND - Cut Tape (CT) 353-MCM1216A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM1216A-TP |
Description | MOSFET P-CH 20V 16A DFN2020-6JA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 16A (Tc) 18W Surface Mount DFN2020-6J |
Datasheet | Datasheet |
EDA/CAD Models | MCM1216A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 18W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,26200 Kč | 112,62 Kč |
| 100 | 7,29590 Kč | 729,59 Kč |
| 500 | 5,58878 Kč | 2 794,39 Kč |
| 1 000 | 5,03811 Kč | 5 038,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33841 Kč | 13 015,23 Kč |
| 6 000 | 3,98599 Kč | 23 915,94 Kč |
| 9 000 | 3,80642 Kč | 34 257,78 Kč |
| 15 000 | 3,60463 Kč | 54 069,45 Kč |
| 21 000 | 3,48515 Kč | 73 188,15 Kč |
| 30 000 | 3,42063 Kč | 102 618,90 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |


