


B57235S0100M000 | |
|---|---|
DigiKey Part Number | 495-2092-ND |
Manufacturer | |
Manufacturer Product Number | B57235S0100M000 |
Description | ICL 10 OHM 20% 3A 9.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57235S0100M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
Diameter | 0.374" (9.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 15,95800 Kč | 79,79 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 50 | 12,19980 Kč | 609,99 Kč |
| 100 | 11,25700 Kč | 1 125,70 Kč |
| 250 | 10,11852 Kč | 2 529,63 Kč |
| 500 | 9,33194 Kč | 4 665,97 Kč |
| 1 000 | 8,60309 Kč | 8 603,09 Kč |
| 5 000 | 7,10896 Kč | 35 544,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











