Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A302MR-G

DigiKey Part Number
893-XC6210A302MR-GTR-ND - Tape & Reel (TR)
893-XC6210A302MR-GCT-ND - Cut Tape (CT)
893-XC6210A302MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A302MR-G
Description
IC REG LINEAR 3V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210A302MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.075V @ 100mA
Current - Output
Current - Quiescent (Iq)
67.5 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,56700 Kč165,67 Kč
2513,95120 Kč348,78 Kč
10010,99250 Kč1 099,25 Kč
2509,54232 Kč2 385,58 Kč
5008,65454 Kč4 327,27 Kč
1 0007,91499 Kč7 914,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,98855 Kč20 965,65 Kč
6 0006,52915 Kč39 174,90 Kč
9 0006,29739 Kč56 676,51 Kč
15 0006,03909 Kč90 586,35 Kč
21 0005,88729 Kč123 633,09 Kč
30 0005,74073 Kč172 221,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč