Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57235S0100M051

DigiKey Part Number
495-B57235S0100M051TR-ND - Tape & Reel (TR)
495-B57235S0100M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57235S0100M051
Description
ICL 10 OHM 20% 3A 9.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3 A 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57235S0100M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
515,16000 Kč75,80 Kč
1014,38400 Kč143,84 Kč
2513,44720 Kč336,18 Kč
5012,80880 Kč640,44 Kč
10012,22920 Kč1 222,92 Kč
50011,06048 Kč5 530,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,49039 Kč14 235,58 Kč
3 0009,14512 Kč27 435,36 Kč
4 5008,95663 Kč40 304,83 Kč
7 5008,73240 Kč65 493,00 Kč
10 5008,59234 Kč90 219,57 Kč
15 0008,45011 Kč126 751,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč