
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 237 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,15000 Kč | 15,75 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,60380 Kč | 130,19 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 500 | 2,18590 Kč | 1 092,95 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| 5 000 | 1,87684 Kč | 9 384,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


