
| B500S2A-SLIM | |
|---|---|
| DigiKey Part Number | 4878-B500S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B500S2A-SLIMCT-ND - Cut Tape (CT) 4878-B500S2A-SLIMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | B500S2A-SLIM | 
| Description | BRIDGE RECT 1P 1KV 2.3A 4-SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TO-269AA MINIDIL SLIM | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B500S2A-SLIM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diotec Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 1 kV | |
| Current - Average Rectified (Io) | 2.3 A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-269AA, 4-BESOP | |
| Supplier Device Package | TO-269AA MINIDIL SLIM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč | 
| 10 | 6,47100 Kč | 64,71 Kč | 
| 100 | 4,10290 Kč | 410,29 Kč | 
| 500 | 3,83746 Kč | 1 918,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 1,87809 Kč | 2 817,14 Kč | 
| 3 000 | 1,78328 Kč | 5 349,84 Kč | 
| 4 500 | 1,77410 Kč | 7 983,45 Kč | 
| 7 500 | 1,76363 Kč | 13 227,23 Kč | 
| 10 500 | 1,66010 Kč | 17 431,05 Kč | 
| 15 000 | 1,65420 Kč | 24 813,00 Kč | 
| 37 500 | 1,64097 Kč | 61 536,38 Kč | 
| 75 000 | 1,60206 Kč | 120 154,50 Kč | 
| Unit Price without VAT: | 10,40000 Kč | 
|---|---|
| Unit Price with VAT: | 12,58400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic