Similar
Similar
Similar
Similar
Direct
Direct
Similar

2SC5994-TD-E | |
|---|---|
DigiKey Part Number | 2SC5994-TD-EOSTR-ND - Tape & Reel (TR) 2SC5994-TD-EOSCT-ND - Cut Tape (CT) 2SC5994-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5994-TD-E |
Description | TRANS NPN 50V 2A PCP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 420MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5994-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 420MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5964-TD-E | onsemi | 254 | 2SC5964-TD-EOSCT-ND | 17,94000 Kč | Similar |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 19,60000 Kč | Similar |
| 2SD1624T-TD-E | onsemi | 1 590 | 2SD1624T-TD-EOSCT-ND | 22,11000 Kč | Similar |
| 2SD1624T-TD-H | onsemi | 0 | 2SD1624T-TD-H-ND | 5,08123 Kč | Similar |
| PBSS4250X,115 | Nexperia USA Inc. | 0 | 1727-5750-1-ND | 9,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 100 | 7,73950 Kč | 773,95 Kč |
| 500 | 5,93006 Kč | 2 965,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04411 Kč | 5 044,11 Kč |
| 2 000 | 4,58102 Kč | 9 162,04 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |







