Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCX619TA | |
|---|---|
DigiKey Part Number | FCX619TR-ND - Tape & Reel (TR) FCX619CT-ND - Cut Tape (CT) FCX619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX619TA |
Description | TRANS NPN 50V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 165MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 165MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 100mA, 2.75A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4672T100Q | Rohm Semiconductor | 1 831 | 2SC4672T100QCT-ND | 25,03000 Kč | Similar |
| 2SC5964-TD-E | onsemi | 254 | 2SC5964-TD-EOSCT-ND | 17,94000 Kč | Similar |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 19,60000 Kč | Similar |
| 2SD1624S-TD-E | onsemi | 1 867 | 2SD1624S-TD-EOSCT-ND | 22,11000 Kč | Similar |
| 2SD1624S-TD-H | onsemi | 5 236 | 2SD1624S-TD-HOSTR-ND | 5,08123 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 100 | 10,19000 Kč | 1 019,00 Kč |
| 500 | 7,89130 Kč | 3 945,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,15093 Kč | 7 150,93 Kč |
| 2 000 | 6,52777 Kč | 13 055,54 Kč |
| 3 000 | 6,21014 Kč | 18 630,42 Kč |
| 5 000 | 5,85326 Kč | 29 266,30 Kč |
| 7 000 | 5,64186 Kč | 39 493,02 Kč |
| 10 000 | 5,43647 Kč | 54 364,70 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |






