Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5964-TD-E

DigiKey Part Number
2SC5964-TD-EOSTR-ND - Tape & Reel (TR)
2SC5964-TD-EOSCT-ND - Cut Tape (CT)
2SC5964-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5964-TD-E
Description
TRANS NPN 50V 3A PCP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5964-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
380MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
290mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1624T-TD-Eonsemi1 5902SD1624T-TD-EOSCT-ND22,26000 KčDirect
2SC5994-TD-Eonsemi1 6462SC5994-TD-EOSCT-ND19,32000 KčSimilar
2SC5964-TD-Honsemi6 9442SC5964-TD-HOSCT-ND19,74000 KčParametric Equivalent
2DC4672-13Diodes Incorporated55231-2DC4672-13CT-ND13,44000 KčSimilar
2SC4672T100QRohm Semiconductor1 8312SC4672T100QCT-ND25,20000 KčSimilar
In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,25500 Kč112,55 Kč
1007,27160 Kč727,16 Kč
5005,55776 Kč2 778,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,72182 Kč4 721,82 Kč
2 0004,28265 Kč8 565,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč