Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 3.5 W Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5964-TD-H

DigiKey Part Number
2SC5964-TD-HOSTR-ND - Tape & Reel (TR)
2SC5964-TD-HOSCT-ND - Cut Tape (CT)
2SC5964-TD-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5964-TD-H
Description
TRANS NPN 50V 3A PCP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 3.5 W Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5964-TD-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
3.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
380MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
290mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1012,15900 Kč121,59 Kč
1007,88130 Kč788,13 Kč
5006,04392 Kč3 021,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,14276 Kč5 142,76 Kč
2 0004,67205 Kč9 344,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč