
2SA2125-TD-E | |
|---|---|
DigiKey Part Number | 2SA2125-TD-EOSTR-ND - Tape & Reel (TR) 2SA2125-TD-EOSCT-ND - Cut Tape (CT) 2SA2125-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2125-TD-E |
Description | TRANS PNP 50V 3A PCP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2125-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 390MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 6,98600 Kč | 698,60 Kč |
| 500 | 5,33056 Kč | 2 665,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,52549 Kč | 4 525,49 Kč |
| 2 000 | 4,10154 Kč | 8 203,08 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




