Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1624T-TD-E

DigiKey Part Number
2SD1624T-TD-EOSTR-ND - Tape & Reel (TR)
2SD1624T-TD-EOSCT-ND - Cut Tape (CT)
2SD1624T-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1624T-TD-E
Description
TRANS NPN 50V 3A PCP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SD1624T-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5964-TD-Eonsemi4292SC5964-TD-EOSCT-ND18,06000 KčDirect
2SC5964-TD-Honsemi6 9442SC5964-TD-HOSCT-ND19,74000 KčDirect
2SC5994-TD-Eonsemi1 6452SC5994-TD-EOSCT-ND19,32000 KčSimilar
DNLS350Y-13Diodes Incorporated7 893DNLS350YDICT-ND13,02000 KčSimilar
FZT690BQTADiodes Incorporated031-FZT690BQTATR-ND9,51419 KčSimilar
In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,85900 Kč138,59 Kč
1009,03960 Kč903,96 Kč
5006,96588 Kč3 482,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,94117 Kč5 941,17 Kč
2 0005,41066 Kč10 821,32 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč