2SD1624T-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 429
Unit Price: 18,06000 Kč
Datasheet

Direct


onsemi
In Stock: 6 944
Unit Price: 19,74000 Kč
Datasheet

MFR Recommended


onsemi
In Stock: 1 590
Unit Price: 22,26000 Kč
Datasheet

Similar


onsemi
In Stock: 1 645
Unit Price: 19,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 552
Unit Price: 13,44000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 821
Unit Price: 15,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 893
Unit Price: 13,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 24,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,51419 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 587
Unit Price: 27,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 9,87000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1624T-TD-H

DigiKey Part Number
2SD1624T-TD-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1624T-TD-H
Description
TRANS NPN 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SD1624T-TD-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5964-TD-Eonsemi4292SC5964-TD-EOSCT-ND18,06000 KčDirect
2SC5964-TD-Honsemi6 9442SC5964-TD-HOSCT-ND19,74000 KčDirect
2SD1624T-TD-Eonsemi1 5902SD1624T-TD-EOSCT-ND22,26000 KčMFR Recommended
2SC5994-TD-Eonsemi1 6452SC5994-TD-EOSCT-ND19,32000 KčSimilar
2DC4672-13Diodes Incorporated55231-2DC4672-13CT-ND13,44000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes