


PBSS4360XX | |
|---|---|
DigiKey Part Number | 1727-7400-2-ND - Tape & Reel (TR) 1727-7400-1-ND - Cut Tape (CT) 1727-7400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4360XX |
Description | TRANS NPN 60V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 3A, 300mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 3A, 5V | |
Power - Max | 1.35 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,07326 Kč | 1 536,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,74003 Kč | 2 740,03 Kč |
| 2 000 | 2,45950 Kč | 4 919,00 Kč |
| 3 000 | 2,31629 Kč | 6 948,87 Kč |
| 5 000 | 2,15532 Kč | 10 776,60 Kč |
| 7 000 | 2,05990 Kč | 14 419,30 Kč |
| 10 000 | 1,96714 Kč | 19 671,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


