Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 2 W Surface Mount SOT-223-3
SOT223-3L

FZT690BTA

DigiKey Part Number
FZT690BTR-ND - Tape & Reel (TR)
FZT690BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT690BTA
Description
TRANS NPN 45V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT690BTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5964-TD-Eonsemi4292SC5964-TD-EOSCT-ND0,64000 KčSimilar
2SC5964-TD-Honsemi6 9442SC5964-TD-HOSCT-ND0,70000 KčSimilar
In-Stock: 2 587
Factory Stock: 191 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,53300 Kč175,33 Kč
10011,56150 Kč1 156,15 Kč
5008,99596 Kč4 497,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,16990 Kč8 169,90 Kč
2 0007,47456 Kč14 949,12 Kč
3 0007,12028 Kč21 360,84 Kč
5 0006,72209 Kč33 610,45 Kč
7 0006,48631 Kč45 404,17 Kč
10 0006,25719 Kč62 571,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč