2SD1624S-TD-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 872
Unit Price: 0,90000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 552
Unit Price: 0,54000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 821
Unit Price: 0,61000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 224
Unit Price: 0,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 289
Unit Price: 0,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 893
Unit Price: 0,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 468
Unit Price: 0,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,38509 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 587
Unit Price: 1,13000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1624S-TD-H

DigiKey Part Number
2SD1624S-TD-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD1624S-TD-H
Description
TRANS NPN 50V 3A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SD1624S-TD-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SD1624S-TD-Eonsemi1 8722SD1624S-TD-EOSCT-ND0,90000 KčMFR Recommended
2DC4672-13Diodes Incorporated55231-2DC4672-13CT-ND0,54000 KčSimilar
2SC2873-Y(TE12L,ZCToshiba Semiconductor and Storage1 821264-2SC2873-Y(TE12L,ZCCT-ND0,61000 KčSimilar
2SC5824T100RRohm Semiconductor2242SC5824T100RCT-ND0,85000 KčSimilar
2SCR533PT100Rohm Semiconductor2892SCR533PT100CT-ND0,83000 KčSimilar
Obsolete
Marketplace Stock: 5 236 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 236In Stock
Ships from Rochester Electronics, LLC