
2SC5824T100R | |
|---|---|
DigiKey Part Number | 2SC5824T100RTR-ND - Tape & Reel (TR) 2SC5824T100RCT-ND - Cut Tape (CT) 2SC5824T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5824T100R |
Description | TRANS NPN 60V 3A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5824T100R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5964-TD-E | onsemi | 429 | 2SC5964-TD-EOSCT-ND | 0,73000 Kč | Similar |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 0,80000 Kč | Similar |
| 2SD1624S-TD-E | onsemi | 1 872 | 2SD1624S-TD-EOSCT-ND | 0,90000 Kč | Similar |
| 2SD1624T-TD-E | onsemi | 1 590 | 2SD1624T-TD-EOSCT-ND | 0,90000 Kč | Similar |
| BCX55-10,115 | Nexperia USA Inc. | 1 | 1727-4915-1-ND | 0,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 500 | 6,51484 Kč | 3 257,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,88280 Kč | 5 882,80 Kč |
| 2 000 | 5,35113 Kč | 10 702,26 Kč |
| 3 000 | 5,07998 Kč | 15 239,94 Kč |
| 5 000 | 4,77532 Kč | 23 876,60 Kč |
| 7 000 | 4,59484 Kč | 32 163,88 Kč |
| 10 000 | 4,41945 Kč | 44 194,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




