Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STF1360

DigiKey Part Number
497-5211-2-ND - Tape & Reel (TR)
497-5211-1-ND - Cut Tape (CT)
497-5211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2STF1360
Description
TRANS NPN 60V 3A SOT-89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 1.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2STF1360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Mfr
Power - Max
1.4 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 150mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5824T100RRohm Semiconductor2642SC5824T100RCT-ND0,85000 KčSimilar
2SC5964-TD-Eonsemi4292SC5964-TD-EOSCT-ND0,73000 KčSimilar
2SC5964-TD-Honsemi6 9442SC5964-TD-HOSCT-ND0,80000 KčSimilar
2SCR533PT100Rohm Semiconductor2892SCR533PT100CT-ND0,83000 KčSimilar
2SD1624S-TD-Eonsemi1 8722SD1624S-TD-EOSCT-ND0,90000 KčSimilar
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
1006,82230 Kč682,23 Kč
5005,20120 Kč2 600,60 Kč
1 0004,67856 Kč4 678,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,11225 Kč10 280,63 Kč
5 0003,76188 Kč18 809,40 Kč
7 5003,58335 Kč26 875,12 Kč
12 5003,38276 Kč42 284,50 Kč
17 5003,26394 Kč57 118,95 Kč
25 0003,14850 Kč78 712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč