
STGAP4STR | |
|---|---|
DigiKey Part Number | 497-STGAP4STR-ND - Tape & Reel (TR) 497-STGAP4STRCT-ND - Cut Tape (CT) 497-STGAP4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP4STR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.4A Gate Driver Optical Coupling 1 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP4STR Models |
Category | Voltage - Output Supply 0.3V ~ 28V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Technology Optical Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 36-SO |
Pulse Width Distortion (Max) 30ns | Approval Agency IEC/EN/DIN, UL, VDE |
Rise / Fall Time (Typ) 15ns, 45ns | Base Product Number |
Current - Peak Output 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 113,59900 Kč | 1 135,99 Kč |
| 100 | 87,51760 Kč | 8 751,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,50071 Kč | 71 500,71 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |





