Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR533PT100

DigiKey Part Number
2SCR533PT100TR-ND - Tape & Reel (TR)
2SCR533PT100CT-ND - Cut Tape (CT)
2SCR533PT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR533PT100
Description
TRANS NPN 50V 3A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR533PT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 3V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR533P5T100Rohm Semiconductor12SCR533P5T100CT-ND16,27000 KčSimilar
PBSS4350Z,135Nexperia USA Inc.01727-PBSS4350Z,135CT-ND12,30000 KčDirect
2SC5964-TD-Eonsemi2542SC5964-TD-EOSCT-ND17,94000 KčSimilar
2SC5964-TD-Honsemi6 9442SC5964-TD-HOSCT-ND19,60000 KčSimilar
2SD1624S-TD-Eonsemi1 8672SD1624S-TD-EOSCT-ND22,11000 KčSimilar
In-Stock: 289
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1012,74300 Kč127,43 Kč
1008,31090 Kč831,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,78406 Kč5 784,06 Kč
2 0005,26560 Kč10 531,20 Kč
3 0005,00136 Kč15 004,08 Kč
5 0004,70438 Kč23 521,90 Kč
7 0004,52844 Kč31 699,08 Kč
10 0004,35753 Kč43 575,30 Kč
25 0004,06682 Kč101 670,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč