Direct
Similar
Similar
Similar

PBSS4350Z,135 | |
|---|---|
DigiKey Part Number | 1727-3903-2-ND - Tape & Reel (TR) 1727-3903-1-ND - Cut Tape (CT) 1727-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350Z,135 |
Description | TRANS NPN 50V 3A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350Z,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54202 Kč | 10 168,08 Kč |
| 8 000 | 2,32243 Kč | 18 579,44 Kč |
| 12 000 | 2,30562 Kč | 27 667,44 Kč |
| Unit Price without VAT: | 2,54202 Kč |
|---|---|
| Unit Price with VAT: | 3,07584 Kč |







