PBSS4250X,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 294
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 429
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 1 645
Unit Price: 19,32000 Kč
Datasheet

Similar


onsemi
In Stock: 471
Unit Price: 20,58000 Kč
Datasheet

Similar


onsemi
In Stock: 4 397
Unit Price: 19,74000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 893
Unit Price: 13,02000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4250X,135

DigiKey Part Number
1727-5365-2-ND - Tape & Reel (TR)
1727-5365-1-ND - Cut Tape (CT)
1727-5365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4250X,135
Description
TRANS NPN 50V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 1 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS4250X,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4350X,147Nexperia USA Inc.2941727-1222-1-ND10,50000 KčSimilar
2SC5964-TD-Eonsemi4292SC5964-TD-EOSCT-ND18,06000 KčSimilar
2SC5994-TD-Eonsemi1 6452SC5994-TD-EOSCT-ND19,32000 KčSimilar
2SD1623S-TD-Eonsemi4712SD1623S-TD-EOSCT-ND20,58000 KčSimilar
2SD1623T-TD-Eonsemi4 3972SD1623T-TD-EOSCT-ND19,74000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types