
2SCR513PT100 | |
|---|---|
DigiKey Part Number | 846-2SCR513PT100TR-ND - Tape & Reel (TR) 846-2SCR513PT100CT-ND - Cut Tape (CT) 846-2SCR513PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513PT100 |
Description | TRANS NPN 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93222 Kč | 4 932,22 Kč |
| 2 000 | 4,47688 Kč | 8 953,76 Kč |
| 3 000 | 4,24489 Kč | 12 734,67 Kč |
| 5 000 | 3,98399 Kč | 19 919,95 Kč |
| 7 000 | 3,82953 Kč | 26 806,71 Kč |
| 10 000 | 3,67933 Kč | 36 793,30 Kč |
| 25 000 | 3,34975 Kč | 83 743,75 Kč |
| 50 000 | 3,33343 Kč | 166 671,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

