
2SCR513P5T100 | |
|---|---|
DigiKey Part Number | 2SCR513P5T100TR-ND - Tape & Reel (TR) 2SCR513P5T100CT-ND - Cut Tape (CT) 2SCR513P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513P5T100 |
Description | TRANS NPN 50V 1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR513P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,38040 Kč | 538,04 Kč |
| 500 | 4,07444 Kč | 2 037,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65344 Kč | 3 653,44 Kč |
| 2 000 | 3,29875 Kč | 6 597,50 Kč |
| 3 000 | 3,11779 Kč | 9 353,37 Kč |
| 5 000 | 2,91441 Kč | 14 572,05 Kč |
| 7 000 | 2,79394 Kč | 19 557,58 Kč |
| 10 000 | 2,67680 Kč | 26 768,00 Kč |
| 25 000 | 2,41971 Kč | 60 492,75 Kč |
| 50 000 | 2,28919 Kč | 114 459,50 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |









