Similar
Similar

BCX5516H6433XTMA1 | |
|---|---|
DigiKey Part Number | BCX5516H6433XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX5516H6433XTMA1 |
Description | TRANS NPN 60V 1A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package PG-SOT89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 10,01000 Kč | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-BCX54-16,135CT-ND | 8,34000 Kč | Similar |
| BCX5410TA | Diodes Incorporated | 0 | BCX5410TACT-ND | 9,59000 Kč | Similar |
| BCX5416TA | Diodes Incorporated | 0 | BCX5416TACT-ND | 9,59000 Kč | Similar |
| BCX54TA | Diodes Incorporated | 6 | BCX54TACT-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,57570 Kč | 28 605,60 Kč |
| Unit Price without VAT: | 3,57570 Kč |
|---|---|
| Unit Price with VAT: | 4,32660 Kč |




