Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCX491ATA | |
|---|---|
DigiKey Part Number | FCX491ATR-ND - Tape & Reel (TR) FCX491ACT-ND - Cut Tape (CT) FCX491ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491ATA |
Description | TRANS NPN 40V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX491ATA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5994-TD-E | onsemi | 1 645 | 2SC5994-TD-EOSCT-ND | 19,32000 Kč | Similar |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 10,08000 Kč | Similar |
| BCX54-10,115 | Nexperia USA Inc. | 0 | 1727-6210-1-ND | 0,00000 Kč | Similar |
| BCX54-16,115 | Nexperia USA Inc. | 0 | 1727-4913-1-ND | 0,00000 Kč | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-2641-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 100 | 8,00860 Kč | 800,86 Kč |
| 500 | 6,14234 Kč | 3 071,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,54095 Kč | 5 540,95 Kč |
| 2 000 | 5,03480 Kč | 10 069,60 Kč |
| 3 000 | 4,77670 Kč | 14 330,10 Kč |
| 5 000 | 4,48664 Kč | 22 433,20 Kč |
| 7 000 | 4,31485 Kč | 30 203,95 Kč |
| 10 000 | 4,14786 Kč | 41 478,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |






