Similar
Similar
Similar
Similar
Similar

DSC700300L | |
|---|---|
DigiKey Part Number | DSC700300LTR-ND - Tape & Reel (TR) DSC700300LCT-ND - Cut Tape (CT) DSC700300LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC700300L |
Description | TRANS NPN 50V 1A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 170MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC700300L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513P5T100 | Rohm Semiconductor | 0 | 2SCR513P5T100CT-ND | 14,28000 Kč | Similar |
| 2SCR513PFRAT100 | Rohm Semiconductor | 0 | 2SCR513PFRAT100CT-ND | 13,02000 Kč | Similar |
| 2SCR513PHZGT100 | Rohm Semiconductor | 470 | 846-2SCR513PHZGT100CT-ND | 19,11000 Kč | Similar |
| BCX54,115 | Nexperia USA Inc. | 4 | 1727-4914-1-ND | 10,08000 Kč | Similar |
| BCX54-16,135 | Nexperia USA Inc. | 0 | 1727-2641-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,01797 Kč | 4 017,97 Kč |
| 2 000 | 3,67696 Kč | 7 353,92 Kč |
| 3 000 | 3,50184 Kč | 10 505,52 Kč |
| 5 000 | 3,30378 Kč | 16 518,90 Kč |
| 7 000 | 3,18591 Kč | 22 301,37 Kč |
| 10 000 | 3,07090 Kč | 30 709,00 Kč |
| 25 000 | 2,95547 Kč | 73 886,75 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






