2SCR513PFRAT100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 350
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 9,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,03009 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR513PFRAT100

DigiKey Part Number
2SCR513PFRAT100TR-ND - Tape & Reel (TR)
2SCR513PFRAT100CT-ND - Cut Tape (CT)
2SCR513PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR513PFRAT100
Description
TRANS NPN 50V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR513PFRAT100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
360MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Not For New Designs
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Supplier Device Package
MPT3
Current - Collector Cutoff (Max)
1µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5410TADiodes Incorporated0BCX5410TACT-ND9,66000 KčSimilar
BCX5416TADiodes Incorporated350BCX5416TACT-ND9,66000 KčSimilar
BCX54TADiodes Incorporated8BCX54TACT-ND9,66000 KčSimilar
BCX55-10,115Nexperia USA Inc.11727-4915-1-ND9,03000 KčSimilar
FCX491ATADiodes Incorporated0FCX491ACT-ND19,74000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,47706 Kč3 477,06 Kč
2 0003,13689 Kč6 273,78 Kč
3 0002,96345 Kč8 890,35 Kč
5 0002,76838 Kč13 841,90 Kč
7 0002,65283 Kč18 569,81 Kč
10 0002,65163 Kč26 516,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč